Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-H1-0000-00HE5 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-H1-0000-00HE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBWT-H1-0000-00HE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-H1-0000-00HE5 | Cree LED | 1 000 | XPGBWT-H1-0000-00HE5TR-ND | € 1,41355 | Parametric Equivalent |
| XPGBWT-H1-0000-00HZ5 | Cree LED | 0 | XPGBWT-H1-0000-00HZ5-ND | € 1,67532 | Parametric Equivalent |
| XPGBWT-H1-R250-00HE5 | Cree LED | 0 | XPGBWT-H1-R250-00HE5-ND | € 1,55044 | Parametric Equivalent |
| XPGBWT-H1-R250-00HZ5 | Cree LED | 0 | XPGBWT-H1-R250-00HZ5-ND | € 1,86580 | Parametric Equivalent |
| XTEAWT-E0-0000-00000HHE5 | Cree LED | 0 | 90-XTEAWT-E0-0000-00000HHE5CT-ND | € 1,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,43973 | € 1 439,73 |
| Unit Price without VAT: | € 1,43973 |
|---|---|
| Unit Price with VAT: | € 1,75647 |



