XPEBRO-L1-R250-00703 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,86060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,98969
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,93805
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,13600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,07575
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,13600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,30812
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,24788
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,09100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,25064
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,21076
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,25064
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,45020
Datasheet
LED Lighting Color XLamp® XP-E2 Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-R250-00703

DigiKey Part Number
XPEBRO-L1-R250-00703-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRO-L1-R250-00703
Description
LED XLAMP XPE2 RED-ORG 618NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 618nm (615nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
618nm (615nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
92 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,09100€ 272,75
500€ 1,02184€ 510,92
1 250€ 0,93806€ 1 172,58
Manufacturers Standard Package
Unit Price without VAT:€ 1,09100
Unit Price with VAT:€ 1,33102