Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBLU-L1-0000-00Z02 | |
|---|---|
DigiKey Part Number | XPEBLU-L1-0000-00Z02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBLU-L1-0000-00Z02 |
Description | LED XLAMP XPE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
EDA/CAD Models | XPEBLU-L1-0000-00Z02 Models |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCBLU-L1-0000-00Y01 | Cree LED | 0 | XPCBLU-L1-0000-00Y01-ND | € 1,04708 | Parametric Equivalent |
| XPCBLU-L1-0000-00Y02 | Cree LED | 0 | XPCBLU-L1-0000-00Y02-ND | € 1,11252 | Parametric Equivalent |
| XPCBLU-L1-0000-00Y05 | Cree LED | 0 | XPCBLU-L1-0000-00Y05-ND | € 0,96040 | Parametric Equivalent |
| XPCBLU-L1-0000-00Z01 | Cree LED | 0 | XPCBLU-L1-0000-00Z01-ND | € 1,29576 | Parametric Equivalent |
| XPCBLU-L1-0000-00Z02 | Cree LED | 0 | XPCBLU-L1-0000-00Z02-ND | € 1,36120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,39384 | € 1 393,84 |
| Unit Price without VAT: | € 1,39384 |
|---|---|
| Unit Price with VAT: | € 1,70048 |















