Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBBL-L1-0000-00203 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00203-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00203 |
Description | LED XLAMP XPE2 BLUE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 40 lm/W | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBBL-L1-0000-00303 | Cree LED | 0 | XPEBBL-L1-0000-00303-ND | € 1,90718 | Parametric Equivalent |
| XPEBBL-L1-0000-00Z03 | Cree LED | 0 | XPEBBL-L1-0000-00Z03-ND | € 1,35814 | Parametric Equivalent |
| XPEBBL-L1-R250-00203 | Cree LED | 0 | XPEBBL-L1-R250-00203-ND | € 1,96328 | Parametric Equivalent |
| XPEBBL-L1-R250-00303 | Cree LED | 0 | XPEBBL-L1-R250-00303-ND | € 2,35592 | Parametric Equivalent |
| XPEBBL-L1-R250-00Z03 | Cree LED | 0 | XPEBBL-L1-R250-00Z03-ND | € 1,67772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,58931 | € 1 589,31 |
| Unit Price without VAT: | € 1,58931 |
|---|---|
| Unit Price with VAT: | € 1,93896 |










