Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-0000-00FE3 | |
|---|---|
DigiKey Part Number | 90-XPCWHT-L1-0000-00FE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-0000-00FE3 |
Description | LED XLAMP COOL WHITE 5000K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 5000K 3V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 500mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 120 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-01-R250-00FC1 | Cree LED | 0 | XPEWHT-01-R250-00FC1-ND | € 1,39280 | Parametric Equivalent |
| XPGWHT-01-0000-00FC1 | Cree LED | 0 | XPGWHT-01-0000-00FC1-ND | € 1,23032 | Parametric Equivalent |
| XPGWHT-01-0000-00FE3 | Cree LED | 860 | XPGWHT-01-0000-00FE3CT-ND | € 1,34000 | Parametric Equivalent |
| XPGWHT-01-R250-00FC1 | Cree LED | 0 | XPGWHT-01-R250-00FC1-ND | € 1,36652 | Parametric Equivalent |
| XPGWHT-01-R250-00FE3 | Cree LED | 0 | XPGWHT-01-R250-00FE3-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,90310 | € 903,10 |
| Unit Price without VAT: | € 0,90310 |
|---|---|
| Unit Price with VAT: | € 1,10178 |



