XMLCTW-A2-0000-00C3ABCA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: € 6,45261
Datasheet
LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLCTW-A2-0000-00C3ABCA1

DigiKey Part Number
XMLCTW-A2-0000-00C3ABCA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLCTW-A2-0000-00C3ABCA1
Description
LED XLAMP XML RGBW SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XM-L Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
67lm Red, 101lm Green, 27lm Blue, 110lm White
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm Red, 528nm Green, 458nm Blue, 6850K White
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Height - Seated (Max)
0.124" (3.15mm)
Voltage - Forward (Vf) (Typ)
2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
Thermal Resistance of Package
3.5°C/W
Lumens/Watt @ Current - Test
85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 101 lm/W White
Base Product Number
Current - Max
1A Red, 1A Blue, 1A Green, 1A White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLDCL-00-0000-00C5ABC02Cree LED090-XMLDCL-00-0000-00C5ABC02TR-ND€ 6,45261Similar
Obsolete
This product is no longer manufactured. View Substitutes