Parametric Equivalent
Parametric Equivalent

XHP70D-00-0000-0D0BP20DT | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BP20DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BP20DT |
Description | LED XLAMP COOL WHITE 7000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 7000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1898lm (1830lm ~ 1965lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70B-00-0000-0D0BP20DT | Cree LED | 0 | 90-XHP70B-00-0000-0D0BP20DTTR-ND | € 7,53895 | Parametric Equivalent |
| XHP70D-H0-0000-0D0BP20DT | Cree LED | 0 | 90-XHP70D-H0-0000-0D0BP20DTTR-ND | € 8,03160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,17319 | € 7 173,19 |
| Unit Price without VAT: | € 7,17319 |
|---|---|
| Unit Price with VAT: | € 8,75129 |



