XHP70D-00-0000-0D00N40DV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 7,73528
Datasheet
LED Lighting XLamp® XHP70.3 White, Cool 6000K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D00N40DV

DigiKey Part Number
90-XHP70D-00-0000-0D00N40DVTR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D00N40DVCT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D00N40DVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D00N40DV
Description
LED XLAMP COOL WHITE 6000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 6000K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
68 (Typ)
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
6000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70D-H0-0000-0D00N40DVCree LED090-XHP70D-H0-0000-0D00N40DVTR-ND€ 7,73528Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,74000€ 8,74
10€ 8,30000€ 83,00
50€ 8,06420€ 403,21
100€ 7,42640€ 742,64
200€ 6,75370€ 1 350,74
500€ 6,68378€ 3 341,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 5,82184€ 5 821,84
Manufacturers Standard Package
Unit Price without VAT:€ 8,74000
Unit Price with VAT:€ 10,66280