Parametric Equivalent

XHP70B-00-0000-0D0UM435H | |
|---|---|
DigiKey Part Number | 90-XHP70B-00-0000-0D0UM435HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0UM435H |
Description | LED XLAMP WARM WHT 3500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Warm 3500K 2-Step MacAdam Ellipse 11.2V 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 3500K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1538lm (1485lm ~ 1590lm) | Height - Seated (Max) 0.176" (4.48mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.3°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 131 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70D-00-0000-0D0UM435H | Cree LED | 0 | 90-XHP70D-00-0000-0D0UM435HTR-ND | € 10,79798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,81635 | € 9 816,35 |
| Unit Price without VAT: | € 9,81635 |
|---|---|
| Unit Price with VAT: | € 11,97595 |


