
XHP70B-00-0000-0D0UK230H | |
|---|---|
DigiKey Part Number | 90-XHP70B-00-0000-0D0UK230HTR-ND - Tape & Reel (TR) 90-XHP70B-00-0000-0D0UK230HCT-ND - Cut Tape (CT) 90-XHP70B-00-0000-0D0UK230HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0UK230H |
Description | LED XLAMP WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Warm 3000K 2-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0UK230H Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 4.8A, 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 3000K 2-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1245lm (1200lm ~ 1290lm) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Test 2.1A, 1.05A | Thermal Resistance of Package 0.9°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 106 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,85308 | € 7 853,08 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,44400 |










