LED Lighting XLamp® XHP50.3 White, Neutral 4000K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ240E

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ240ETR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ240ECT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ240EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ240E
Description
LED XLAMP NEUTRAL WHT 4000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Neutral 4000K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
4000K 5-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0BJ440ECree LED37890-XHP50D-00-0000-0D0BJ440ECT-ND€ 4,42000Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,37000€ 4,37
10€ 4,15100€ 41,51
50€ 4,03260€ 201,63
100€ 3,71380€ 371,38
200€ 3,37735€ 675,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,16328€ 1 581,64
1 000€ 2,91280€ 2 912,80
Manufacturers Standard Package
Unit Price without VAT:€ 4,37000
Unit Price with VAT:€ 5,33140