Parametric Equivalent

XHP35B-H0-0000-0DPZA435G | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0DPZA435GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0DPZA435G |
Description | XLAMP XHP35B HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 Pro9™ White, Warm 3500K 3-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 368lm (355lm ~ 380lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 11.2V | Thermal Resistance of Package 0.7°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0ZA435G | Cree LED | 0 | 90-XHP35B-H0-0000-0D0ZA435GTR-ND | € 5,09943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,06777 | € 7 067,77 |
| Unit Price without VAT: | € 7,06777 |
|---|---|
| Unit Price with VAT: | € 8,62268 |


