Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XHP35B-H0-0000-0D0HC257E | |
|---|---|
DigiKey Part Number | 90-XHP35B-H0-0000-0D0HC257ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35B-H0-0000-0D0HC257E |
Description | LED XLAMP COOL WHITE 2700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 458lm (440lm ~ 475lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0HC227E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HC227ETR-ND | € 3,93963 | Parametric Equivalent |
| XHP35B-H0-0000-0D0HC227G | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HC227GTR-ND | € 4,86891 | Parametric Equivalent |
| XHP35B-H0-0000-0D0HC230E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HC230ETR-ND | € 3,93963 | Parametric Equivalent |
| XHP35B-H0-0000-0D0HC230G | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HC230GTR-ND | € 4,86891 | Parametric Equivalent |
| XHP35B-H0-0000-0D0HC235E | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HC235ETR-ND | € 3,58624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,58624 | € 3 586,24 |
| Unit Price without VAT: | € 3,58624 |
|---|---|
| Unit Price with VAT: | € 4,37521 |

