
XHP35B-00-0000-0D0BD457E | |
|---|---|
DigiKey Part Number | 90-XHP35B-00-0000-0D0BD457ETR-ND - Tape & Reel (TR) 90-XHP35B-00-0000-0D0BD457ECT-ND - Cut Tape (CT) 90-XHP35B-00-0000-0D0BD457EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP35B-00-0000-0D0BD457E |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP35.2 White, Cool 5700K 5-Step MacAdam Ellipse 11.2V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5700K 5-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 570lm (550lm ~ 590lm) | Height - Seated (Max) 0.109" (2.78mm) |
Current - Test 350mA | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,87974 | € 1 439,87 |
| 1 000 | € 2,65170 | € 2 651,70 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,85560 |

