XEGAWT-H2-0000-000-00000BU430E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,57062
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,64915
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 2,04976
Datasheet
Image for XEGAWT-H2-0000-000-00000BU430E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-00000BU430E

DigiKey Part Number
90-XEGAWT-H2-0000-000-00000BU430ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-00000BU430E
Description
LED XLAMP WARM WHT 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Warm 3000K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
117 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
CCT (K)
3000K 5-Step MacAdam Ellipse
Supplier Device Package
2-SMD
Flux @ 85°C, Current - Test
350lm (340lm ~ 360lm)
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Flux @ 25°C, Current - Test
373lm (Typ)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1A
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAWT-H0-0000-000-00000BU40E7Cree LED090-XEGAWT-H0-0000-000-00000BU40E7TR-ND€ 1,57062Parametric Equivalent
XEGAWT-H0-0000-000-00000BU430ECree LED090-XEGAWT-H0-0000-000-00000BU430ETR-ND€ 1,64915Parametric Equivalent
XEGAWT-H2-0000-000-00000BU40E7Cree LED090-XEGAWT-H2-0000-000-00000BU40E7TR-ND€ 2,04976Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,12860€ 532,15
500€ 2,12034€ 1 060,17
Manufacturers Standard Package
Unit Price without VAT:€ 2,12860
Unit Price with VAT:€ 2,59689