Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H2-0000-000-00000BU20DT | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000BU20DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000BU20DT |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 125° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD |
Color | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 2.4°C/W |
CRI (Color Rendering Index) 70 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H0-0000-000-00000BT527E | Cree LED | 0 | 90-XEGAWT-H0-0000-000-00000BT527ETR-ND | € 1,29576 | Parametric Equivalent |
| XEGAWT-H0-0000-000-00000BT630E | Cree LED | 2 720 | 90-XEGAWT-H0-0000-000-00000BT630ECT-ND | € 1,68000 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000BT322E | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000BT322ETR-ND | € 1,73440 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000BT422E | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000BT422ETR-ND | € 1,83952 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000BT50E8 | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000BT50E8TR-ND | € 1,51104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,41908 | € 354,77 |
| 500 | € 1,41356 | € 706,78 |
| Unit Price without VAT: | € 1,41908 |
|---|---|
| Unit Price with VAT: | € 1,73128 |



