Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H0-0000-000-00000BU50E3 | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000BU50E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000BU50E3 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Cool 5000K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 123 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 5000K 5-Step MacAdam Ellipse | Supplier Device Package 2-SMD |
Flux @ 85°C, Current - Test 370lm (360lm ~ 380lm) | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Flux @ 25°C, Current - Test 395lm (Typ) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1A | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H0-0000-000-00000BU550E | Cree LED | 0 | 90-XEGAWT-H0-0000-000-00000BU550ETR-ND | € 1,64915 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000BU50E3 | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000BU50E3TR-ND | € 2,04976 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000BU550E | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000BU550ETR-ND | € 2,12860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,57062 | € 4 711,86 |
| Unit Price without VAT: | € 1,57062 |
|---|---|
| Unit Price with VAT: | € 1,91616 |

