
XEGAWT-H0-0000-000-00000BU20E5 | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H0-0000-000-00000BU20E5TR-ND - Tape & Reel (TR) 90-XEGAWT-H0-0000-000-00000BU20E5CT-ND - Cut Tape (CT) 90-XEGAWT-H0-0000-000-00000BU20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H0-0000-000-00000BU20E5 |
Description | LED XLAMP NEUT WHT 4000K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White, Neutral 4000K 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
CCT (K) 4000K | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Flux @ 85°C, Current - Test 310lm (300lm ~ 320lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 1A | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 103 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,55000 | € 15,50 |
| 50 | € 1,50620 | € 75,31 |
| 100 | € 1,38700 | € 138,70 |
| 200 | € 1,26140 | € 252,28 |
| 500 | € 1,18142 | € 590,71 |
| 1 000 | € 1,08787 | € 1 087,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,08788 | € 3 263,64 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

