XEGACY-H0-0000-000-000000T1003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41355
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,33502
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,57062
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,49208
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,72768
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,49208
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,80621
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,57062
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,56382
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41908
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,69496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,73036
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,60300
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,89208
Datasheet
Image for XEGACY-H0-0000-000-000000T1003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGACY-H0-0000-000-000000T1003

DigiKey Part Number
90-XEGACY-H0-0000-000-000000T1003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGACY-H0-0000-000-000000T1003
Description
XLAMP XEG CYAN LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Cyan 503nm (495nm ~ 510nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
190lm (180lm ~ 200lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Wavelength
503nm (495nm ~ 510nm)
Supplier Device Package
2-SMD
Current - Test
1A
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3V
Height - Seated (Max)
0.044" (1.13mm)
Lumens/Watt @ Current - Test
63 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGACY-H0-0000-000-000000S3003Cree LED090-XEGACY-H0-0000-000-000000S3003TR-ND€ 1,41355Parametric Equivalent
XEGACY-H0-0000-000-000000S4001Cree LED090-XEGACY-H0-0000-000-000000S4001TR-ND€ 1,33502Parametric Equivalent
XEGACY-H0-0000-000-000000S4002Cree LED090-XEGACY-H0-0000-000-000000S4002TR-ND€ 1,57062Parametric Equivalent
XEGACY-H0-0000-000-000000S4003Cree LED090-XEGACY-H0-0000-000-000000S4003TR-ND€ 1,49208Parametric Equivalent
XEGACY-H0-0000-000-000000S5002Cree LED090-XEGACY-H0-0000-000-000000S5002TR-ND€ 1,72768Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,64915€ 4 947,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,64915
Unit Price with VAT:€ 2,01196