Parametric Equivalent

XD16AWT-P2-0000-00000UF3G | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000UF3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000UF3G |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 5000K 3-Step MacAdam Ellipse 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 132 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 132lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000UF3G | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UF3GTR-ND | € 1,12561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,35340 | € 338,35 |
| 500 | € 1,34812 | € 674,06 |
| Unit Price without VAT: | € 1,35340 |
|---|---|
| Unit Price with VAT: | € 1,65115 |


