LED Lighting XLamp® XD16 White, Cool 5700K 2.73V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XD16 White, Cool 5700K 2.73V 350mA 120° 0606 (1616 Metric)
XD16AWT-P2-0000-000000HE1

XD16AWT-P2-0000-000000JE2

DigiKey Part Number
90-XD16AWT-P2-0000-000000JE2TR-ND - Tape & Reel (TR)
90-XD16AWT-P2-0000-000000JE2CT-ND - Cut Tape (CT)
90-XD16AWT-P2-0000-000000JE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-000000JE2
Description
LED XLAMP COOL WHITE 5700K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Cool 5700K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
5700K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 1,35600€ 13,56
50€ 1,31780€ 65,89
100€ 1,21370€ 121,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,10372€ 275,93
500€ 1,03376€ 516,88
1 250€ 0,95190€ 1 189,88
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,74460