Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XD16AWT-P0-0000-00000UE6E | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000UE6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000UE6E |
Description | LED XLAMP WARM WHT 3500K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 3500K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 3500K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000UE6G | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UE6GTR-ND | € 0,97739 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UE6H | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UE6HTR-ND | € 1,26635 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UEE6 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UEE6TR-ND | € 1,06017 | Parametric Equivalent |
| XD16AWT-P2-0000-00000UE6H | Cree LED | 0 | 90-XD16AWT-P2-0000-00000UE6HTR-ND | € 1,77384 | Parametric Equivalent |
| XQEAWT-H0-0000-00000UBE6 | Cree LED | 0 | 90-XQEAWT-H0-0000-00000UBE6TR-ND | € 0,95189 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,92639 | € 2 779,17 |
| Unit Price without VAT: | € 0,92639 |
|---|---|
| Unit Price with VAT: | € 1,13020 |

