Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XD16AWT-P0-0000-00000UE5G | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000UE5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000UE5G |
Description | LED XLAMP NEUTRAL WHT 4000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Neutral 4000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 4000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000UE5E | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UE5ETR-ND | € 0,89002 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UE5H | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UE5HTR-ND | € 1,33502 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UEE5 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UEE5TR-ND | € 0,95546 | Parametric Equivalent |
| XD16AWT-P2-0000-00000UE5H | Cree LED | 0 | 90-XD16AWT-P2-0000-00000UE5HTR-ND | € 1,60300 | Parametric Equivalent |
| XQEAWT-H0-0000-00000UBE5 | Cree LED | 0 | 90-XQEAWT-H0-0000-00000UBE5TR-ND | € 0,94237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,02090 | € 3 062,70 |
| Unit Price without VAT: | € 1,02090 |
|---|---|
| Unit Price with VAT: | € 1,24550 |

