LED Lighting XLamp® XD16 White, Neutral 4000K 5-Step MacAdam Ellipse 2.73V 350mA 135° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XD16 White, Neutral 4000K 5-Step MacAdam Ellipse 2.73V 350mA 135° 0606 (1616 Metric)
XD16AWT-P0-0000-000000HE1

XD16AWT-H0-0000-00000UE5E

DigiKey Part Number
90-XD16AWT-H0-0000-00000UE5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-H0-0000-00000UE5E
Description
LED XLAMP NEUTRAL WHT 4000K 0606
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Neutral 4000K 5-Step MacAdam Ellipse 2.73V 350mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
2A
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
4000K 5-Step MacAdam Ellipse
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.035" (0.88mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
123 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,79840€ 2 395,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,79840
Unit Price with VAT:€ 0,97405