


XD16AWT-H0-0000-00000HKDT | |
|---|---|
DigiKey Part Number | 90-XD16AWT-H0-0000-00000HKDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-H0-0000-00000HKDT |
Description | LED XLAMP COOL WHITE 7000K 0606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 7000K 2.73V 350mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 2A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 7000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.035" (0.88mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
Lumens/Watt @ Current - Test 167 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,96855 | € 2 905,65 |
| Unit Price without VAT: | € 0,96855 |
|---|---|
| Unit Price with VAT: | € 1,18163 |

