XBHAWT-02-0000-000LT60E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,41355
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,30036
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,55044
Datasheet
LED Lighting XLamp® XB-H White, Cool 5700K 2.86V 700mA 110° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-02-0000-000LT60E2

DigiKey Part Number
XBHAWT-02-0000-000LT60E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-02-0000-000LT60E2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Cool 5700K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5700K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
290lm (280lm ~ 300lm)
Height - Seated (Max)
0.095" (2.41mm)
Current - Test
700mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.86V
Base Product Number
Lumens/Watt @ Current - Test
143 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBHAWT-00-0000-000LT6053Cree LED0XBHAWT-00-0000-000LT6053-ND€ 1,41355Parametric Equivalent
XBHAWT-00-0000-000LT60E2Cree LED0XBHAWT-00-0000-000LT60E2-ND€ 1,30036Parametric Equivalent
XBHAWT-02-0000-000LT6053Cree LED0XBHAWT-02-0000-000LT6053-ND€ 1,55044Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,66872€ 417,18
500€ 1,56294€ 781,47
1 250€ 1,43633€ 1 795,41
Manufacturers Standard Package
Unit Price without VAT:€ 1,66872
Unit Price with VAT:€ 2,03584