XBHAWT-02-0000-000HT30E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,26958
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,51826
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,68184
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,20884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,44532
Datasheet
LED Lighting XLamp® XB-H White, Warm 3500K 2.86V 700mA 110° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-02-0000-000HT30E6

DigiKey Part Number
XBHAWT-02-0000-000HT30E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-02-0000-000HT30E6
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Warm 3500K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
230lm (220lm ~ 240lm)
Height - Seated (Max)
0.095" (2.41mm)
Current - Test
700mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.86V
Base Product Number
Lumens/Watt @ Current - Test
113 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBHAWT-00-0000-000HT30E6Cree LED0XBHAWT-00-0000-000HT30E6-ND€ 1,26958Parametric Equivalent
XBHAWT-00-0000-000HT30Z6Cree LED0XBHAWT-00-0000-000HT30Z6-ND€ 1,51826Parametric Equivalent
XBHAWT-02-0000-000HT30Z6Cree LED0XBHAWT-02-0000-000HT30Z6-ND€ 1,68184Parametric Equivalent
XBHAWT-02-0000-000LT30E6Cree LED0XBHAWT-02-0000-000LT30E6-ND€ 1,20884Parametric Equivalent
XBHAWT-02-0000-000LT30Z6Cree LED0XBHAWT-02-0000-000LT30Z6-ND€ 1,44532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,39280€ 348,20
500€ 1,38738€ 693,69
Manufacturers Standard Package
Unit Price without VAT:€ 1,39280
Unit Price with VAT:€ 1,69922