XBHAWT-02-0000-0000T60D2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,33502
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,29576
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,19836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,47160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 1,53728
Datasheet
LED Lighting XLamp® XB-H White, Neutral 4500K 2.86V 700mA 110° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBHAWT-02-0000-0000T60D2

DigiKey Part Number
XBHAWT-02-0000-0000T60D2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBHAWT-02-0000-0000T60D2
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-H White, Neutral 4500K 2.86V 700mA 110° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
143 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Flux @ 85°C, Current - Test
290lm (280lm ~ 300lm)
Height - Seated (Max)
0.095" (2.41mm)
Current - Test
700mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBHAWT-00-0000-0000T60C3Cree LED0XBHAWT-00-0000-0000T60C3-ND€ 1,33502Parametric Equivalent
XBHAWT-00-0000-0000T60D2Cree LED0XBHAWT-00-0000-0000T60D2-ND€ 1,29576Parametric Equivalent
XBHAWT-00-0000-0000T60E4Cree LED0XBHAWT-00-0000-0000T60E4-ND€ 1,19836Parametric Equivalent
XBHAWT-02-0000-0000T60C3Cree LED0XBHAWT-02-0000-0000T60C3-ND€ 1,47160Parametric Equivalent
XBHAWT-02-0000-0000T60E4Cree LED0XBHAWT-02-0000-0000T60E4-ND€ 1,53728Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,43220€ 358,05
500€ 1,42664€ 713,32
Manufacturers Standard Package
Unit Price without VAT:€ 1,43220
Unit Price with VAT:€ 1,74728