
XBHAWT-00-0000-000HT40Z5 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-000HT40Z5TR-ND - Tape & Reel (TR) XBHAWT-00-0000-000HT40Z5CT-ND - Cut Tape (CT) XBHAWT-00-0000-000HT40Z5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-000HT40Z5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 250lm (240lm ~ 260lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 2,03500 | € 20,35 |
| 50 | € 1,97680 | € 98,84 |
| 100 | € 1,82050 | € 182,05 |
| 200 | € 1,65555 | € 331,11 |
| 500 | € 1,55062 | € 775,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42784 | € 1 427,84 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

