Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-00-0000-000HT30E7 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-000HT30E7TR-ND - Tape & Reel (TR) XBHAWT-00-0000-000HT30E7CT-ND - Cut Tape (CT) XBHAWT-00-0000-000HT30E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-000HT30E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Warm 3000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 230lm (220lm ~ 240lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
Lumens/Watt @ Current - Test 113 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBHAWT-00-0000-000HT30Z7 | Cree LED | 0 | XBHAWT-00-0000-000HT30Z7-ND | € 1,45282 | Parametric Equivalent |
| XBHAWT-02-0000-000HT30E7 | Cree LED | 0 | XBHAWT-02-0000-000HT30E7-ND | € 1,34024 | Parametric Equivalent |
| XBHAWT-02-0000-000HT30Z7 | Cree LED | 0 | XBHAWT-02-0000-000HT30Z7-ND | € 1,60300 | Parametric Equivalent |
| XBHAWT-02-0000-000LT30E7 | Cree LED | 0 | XBHAWT-02-0000-000LT30E7-ND | € 1,20884 | Parametric Equivalent |
| XBHAWT-02-0000-000LT30Z7 | Cree LED | 0 | XBHAWT-02-0000-000LT30Z7-ND | € 1,44532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,48600 | € 14,86 |
| 50 | € 1,44340 | € 72,17 |
| 100 | € 1,32920 | € 132,92 |
| 200 | € 1,20880 | € 241,76 |
| 500 | € 1,19632 | € 598,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04538 | € 1 045,38 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |


