
XBDRDO-00-0000-000000D03 | |
|---|---|
DigiKey Part Number | 90-XBDRDO-00-0000-000000D03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDRDO-00-0000-000000D03 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red-Orange 1010 (2525 Metric) |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 140° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1010 (2525 Metric) |
Part Status Active | Supplier Device Package 1010 |
Color | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.17V | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,35985 | € 1 359,85 |
| Unit Price without VAT: | € 1,35985 |
|---|---|
| Unit Price with VAT: | € 1,65902 |

