
XBDAMB-00-0000-000000501 | |
|---|---|
DigiKey Part Number | XBDAMB-00-0000-000000501TR-ND - Tape & Reel (TR) XBDAMB-00-0000-000000501CT-ND - Cut Tape (CT) XBDAMB-00-0000-000000501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDAMB-00-0000-000000501 |
Description | LED XLAMP XBD AMB 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Amber 590nm (585nm ~ 595nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 75 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,30800 | € 13,08 |
| 50 | € 1,27080 | € 63,54 |
| 100 | € 1,17030 | € 117,03 |
| 200 | € 1,06430 | € 212,86 |
| 500 | € 1,05328 | € 526,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,91790 | € 917,90 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |






