LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6SWT-A1-R250-000CE7

DigiKey Part Number
MX6SWT-A1-R250-000CE7TR-ND - Tape & Reel (TR)
MX6SWT-A1-R250-000CE7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX6SWT-A1-R250-000CE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,94800€ 9,48
50€ 0,92140€ 46,07
100€ 0,84860€ 84,86
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,77168€ 192,92
500€ 0,72276€ 361,38
1 250€ 0,66266€ 828,33
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,22000