Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-R250-000B53 | |
|---|---|
DigiKey Part Number | 90-MX6AWT-A1-R250-000B53TR-ND - Tape & Reel (TR) 90-MX6AWT-A1-R250-000B53CT-ND - Cut Tape (CT) 90-MX6AWT-A1-R250-000B53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-R250-000B53 |
Description | LED XLAMP COOL WHITE 6000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 6000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,73180 | € 182,95 |
| 500 | € 0,68538 | € 342,69 |
| 1 250 | € 0,62824 | € 785,30 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |


