MTGBEZ-01-0000-0N00K040F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 9,42370
Datasheet
LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 4-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-01-0000-0N00K040F

DigiKey Part Number
MTGBEZ-01-0000-0N00K040F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGBEZ-01-0000-0N00K040F
Description
LED EASYWHT NEU WHT 4000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Neutral 4000K 4-Step MacAdam Ellipse 36V 185mA 115° 2-SMD, No Lead Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
500mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
4000K 4-Step MacAdam Ellipse
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Flux @ 85°C, Current - Test
675lm (650lm ~ 700lm)
Height - Seated (Max)
0.201" (5.10mm)
Current - Test
185mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
36V
Base Product Number
Lumens/Watt @ Current - Test
101 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTGBEZ-00-0000-0N00K040FCree LED0MTGBEZ-00-0000-0N00K040F-ND€ 9,42370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 11,44310€ 1 144,31
200€ 10,40645€ 2 081,29
500€ 9,74678€ 4 873,39
Manufacturers Standard Package
Unit Price without VAT:€ 11,44310
Unit Price with VAT:€ 13,96058