Parametric Equivalent

MTGBEZ-00-0000-0B00J027H | |
|---|---|
DigiKey Part Number | MTGBEZ-00-0000-0B00J027H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTGBEZ-00-0000-0B00J027H |
Description | LED EASYWHT WARM WHT 2700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 2700K 2-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 2700K 2-Step MacAdam Ellipse | Size / Dimension 0.359" L x 0.359" W (9.11mm x 9.11mm) |
Flux @ 85°C, Current - Test 625lm (600lm ~ 650lm) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Test 1.1A | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 95 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTGBEZ-01-0000-0B00J027H | Cree LED | 0 | MTGBEZ-01-0000-0B00J027H-ND | € 13,26350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 10,26366 | € 5 131,83 |
| Unit Price without VAT: | € 10,26366 |
|---|---|
| Unit Price with VAT: | € 12,52167 |



