
MHDEWT-0000-000N0BH440E | |
|---|---|
DigiKey Part Number | MHDEWT-0000-000N0BH440E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHDEWT-0000-000N0BH440E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHD-E White, Neutral 4000K 5-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 350mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1005lm (970lm ~ 1040lm) | Height - Seated (Max) 0.065" (1.66mm) |
Current - Test 200mA | Thermal Resistance of Package 3.2°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,25122 | € 2 251,22 |
| Unit Price without VAT: | € 2,25122 |
|---|---|
| Unit Price with VAT: | € 2,74649 |

