MHBBWT-0000-000C0HD257E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,83766
Datasheet
LED Lighting XLamp® MHB-B White, Cool 5700K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBBWT-0000-000C0HD257E

DigiKey Part Number
MHBBWT-0000-000C0HD257E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHBBWT-0000-000C0HD257E
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MHB-B White, Cool 5700K 5-Step MacAdam Ellipse 8.75V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
126 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
700mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
5700K 5-Step MacAdam Ellipse
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Height - Seated (Max)
0.063" (1.61mm)
Current - Test
480mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
8.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHBAWT-0000-000C0HD257ECree LED0MHBAWT-0000-000C0HD257E-ND€ 0,83766Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,09943€ 1 099,43
Manufacturers Standard Package
Unit Price without VAT:€ 1,09943
Unit Price with VAT:€ 1,34130