Parametric Equivalent

MHBAWT-0000-000N0BD440E | |
|---|---|
DigiKey Part Number | MHBAWT-0000-000N0BD440E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHBAWT-0000-000N0BD440E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHB-A White, Neutral 4000K 5-Step MacAdam Ellipse 36V 120mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 132 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 175mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 570lm (550lm ~ 590lm) | Height - Seated (Max) 0.063" (1.61mm) |
Current - Test 120mA | Thermal Resistance of Package 5.5°C/W |
Voltage - Forward (Vf) (Typ) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBBWT-0000-000N0BD440E | Cree LED | 0 | MHBBWT-0000-000N0BD440E-ND | € 1,17796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,83766 | € 837,66 |
| Unit Price without VAT: | € 0,83766 |
|---|---|
| Unit Price with VAT: | € 1,02195 |



