LED Lighting Color XLamp® MC-E Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 8-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE4CT-A2-0000-00A4AAAB1

DigiKey Part Number
MCE4CT-A2-0000-00A4AAAB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCE4CT-A2-0000-00A4AAAB1
Description
LED XLAMP MCE RGBW SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® MC-E Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 8-SMD, Gull Wing Exposed Pad
EDA/CAD Models
MCE4CT-A2-0000-00A4AAAB1 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
31lm Red, 67lm Green, 8lm Blue, 80lm White
Mfr
Temperature - Test
25°C
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
625nm Red, 528nm Green, 458nm Blue, 4000K White
Size / Dimension
0.276" L x 0.295" W (7.00mm x 7.50mm)
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Height - Seated (Max)
0.184" (4.68mm)
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.4V Green, 3.2V Blue, 3.2V White
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
42 lm/W Red, 56 lm/W Green, 7 lm/W Blue, 71 lm/W White, Neutral
Base Product Number
Current - Max
700mA Red, 700mA Green, 700mA Blue, 700mA White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.