
JR5050AWT-Q-B35EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JR5050AWT-Q-B35EB0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JR5050AWT-Q-B35EB0000-N0000001 |
Description | LED J WARM WHT 3500K 2020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3500K 3-Step MacAdam Ellipse 5.8V 400mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 177 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 372lm (Typ) | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Flux @ 25°C, Current - Test 410lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 400mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 5.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,31412 | € 6 282,40 |
| Unit Price without VAT: | € 0,31412 |
|---|---|
| Unit Price with VAT: | € 0,38323 |

