
JK3030SWT-G-B40NB0000-SZ000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030SWT-G-B40NB0000-SZ000001TR-ND - Tape & Reel (TR) 2138-JK3030SWT-G-B40NB0000-SZ000001CT-ND - Cut Tape (CT) 2138-JK3030SWT-G-B40NB0000-SZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030SWT-G-B40NB0000-SZ000001 |
Description | JK3030S 6V G CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 6.13V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 183 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 168lm (163lm ~ 173lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 6.13V | Thermal Resistance of Package 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09700 | € 0,97 |
| 100 | € 0,08320 | € 8,32 |
| 500 | € 0,07500 | € 37,50 |
| 1 000 | € 0,07168 | € 71,68 |
| 2 000 | € 0,06851 | € 137,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06546 | € 261,84 |
| 8 000 | € 0,06255 | € 500,40 |
| 12 000 | € 0,06090 | € 730,80 |
| 20 000 | € 0,05888 | € 1 177,60 |
| 28 000 | € 0,05759 | € 1 612,52 |
| 40 000 | € 0,05625 | € 2 250,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

