
JK2835BWT-W-H35EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H35EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H35EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H35EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H35EB0000-N0000001 |
Description | LED J WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 117lm (Typ) | Size / Dimension 0.110" L x 0.138" W (2.80mm x 3.50mm) |
Flux @ 25°C, Current - Test 133lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 6.35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 100 | € 0,03930 | € 3,93 |
| 500 | € 0,03542 | € 17,71 |
| 1 000 | € 0,03386 | € 33,86 |
| 2 000 | € 0,03236 | € 64,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03092 | € 123,68 |
| 8 000 | € 0,02955 | € 236,40 |
| 12 000 | € 0,02877 | € 345,24 |
| 20 000 | € 0,02782 | € 556,40 |
| 28 000 | € 0,02721 | € 761,88 |
| 40 000 | € 0,02658 | € 1 063,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

