LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 18.2V 50mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835AWT-X-B57EF0000-N0000001

DigiKey Part Number
2138-JK2835AWT-X-B57EF0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JK2835AWT-X-B57EF0000-N0000001
Description
LED J COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 18.2V 50mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
145 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
60mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
115lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
132lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
50mA
Thermal Resistance of Package
22°C/W
Voltage - Forward (Vf) (Typ)
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
56 000€ 0,02592€ 1 451,52
Unit Price without VAT:€ 0,02592
Unit Price with VAT:€ 0,03162