
JE2835BWT-P-U65GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-P-U65GA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-U65GA0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 59lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 65lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 23°C/W |
Voltage - Forward (Vf) (Typ) 3.04V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | € 0,02866 | € 2 292,80 |
| Unit Price without VAT: | € 0,02866 |
|---|---|
| Unit Price with VAT: | € 0,03497 |

