
JE2835BWT-P-U30GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-P-U30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-P-U30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-P-U30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-U30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 134 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 54lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 61lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 23°C/W |
Voltage - Forward (Vf) (Typ) 3.04V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 100 | € 0,03570 | € 3,57 |
| 500 | € 0,03216 | € 16,08 |
| 1 000 | € 0,03073 | € 30,73 |
| 2 000 | € 0,02938 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02808 | € 112,32 |
| 8 000 | € 0,02683 | € 214,64 |
| 12 000 | € 0,02612 | € 313,44 |
| 20 000 | € 0,02526 | € 505,20 |
| 28 000 | € 0,02470 | € 691,60 |
| 40 000 | € 0,02413 | € 965,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

