LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-P-H65EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-P-H65EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JE2835BWT-P-H65EA0000-N0000001
Description
LED J COOL WHITE 6500K 1411
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
169 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
6500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
69lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
77lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
23°C/W
Voltage - Forward (Vf) (Typ)
3.04V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
56 000€ 0,02513€ 1 407,28
Unit Price without VAT:€ 0,02513
Unit Price with VAT:€ 0,03066