Parametric Equivalent

JE2835BWT-N-Z50GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-Z50GA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-Z50GA0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 54lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 60lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JE2835BWT-N-Z50EA0000-N0000001 | Cree LED | 0 | 2138-JE2835BWT-N-Z50EA0000-N0000001TR-ND | € 0,03927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | € 0,04319 | € 3 455,20 |
| Unit Price without VAT: | € 0,04319 |
|---|---|
| Unit Price with VAT: | € 0,05269 |


