JB3030UWT-D-B50EA0000-NZ000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: € 0,10994
Datasheet
Image for JB3030UWT-D-B50EA0000-NZ000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030UWT-D-B50EA0000-NZ000001

DigiKey Part Number
2138-JB3030UWT-D-B50EA0000-NZ000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB3030UWT-D-B50EA0000-NZ000001
Description
LED J COOL WHITE 5000K 3030
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.79V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
204 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
5000K 3-Step MacAdam Ellipse
Supplier Device Package
3030
Flux @ 85°C, Current - Test
35lm (Typ)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
37lm (36lm ~ 38lm)
Height - Seated (Max)
0.034" (0.86mm)
Current - Test
65mA
Thermal Resistance of Package
13.3°C/W
Voltage - Forward (Vf) (Typ)
2.79V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB3030UWT-B-B50EA0000-1Z000001Cree LED02138-JB3030UWT-B-B50EA0000-1Z000001TR-ND€ 0,10994Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,07068€ 3 534,00
Unit Price without VAT:€ 0,07068
Unit Price with VAT:€ 0,08623