LED Lighting J White, Cool 5000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-H50EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-H50EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-H50EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-H50EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-H50EA0000-N0000001
Description
LED J COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
36lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
198 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-12ZH-50-80Luminus Devices Inc.31 6951214-1589-1-ND€ 0,23000Parametric Equivalent
In-Stock: 46 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06000€ 0,60
100€ 0,05220€ 5,22
500€ 0,04698€ 23,49
1 000€ 0,04492€ 44,92
2 000€ 0,04293€ 85,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04042€ 202,10
10 000€ 0,03863€ 386,30
15 000€ 0,03761€ 564,15
25 000€ 0,03636€ 909,00
35 000€ 0,03557€ 1 244,95
50 000€ 0,03474€ 1 737,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760